Nexperia, 56V Zener Diode 5% 300 mW SMT 2-Pin UMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
509-229
Mfr. Part No.:
BZX384-C56,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

56V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.8 x 1.35 x 1.05mm

Typical Voltage Temperature Coefficient

57mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C