ROHM, 6.8V Zener Diode SMT 2-Pin EMD

Stock information currently inaccessible
RS Stock No.:
363-348
Mfr. Part No.:
RSB6.8STE61
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

6.8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

EMD

Pin Count

2

Maximum Reverse Leakage Current

500nA

Dimensions

1.2 x 0.8 x 0.6mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy