ROHM, 5.6V Zener Diode 20% 150 mW SMT 2-Pin EMD

Stock information currently inaccessible
RS Stock No.:
363-342
Mfr. Part No.:
RSB5.6STE61
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Package Type

EMD

Zener Voltage Tolerance

20%

Pin Count

2

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Dimensions

1.2 x 0.8 x 0.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy