ROHM, 4.15V Zener Diode ±6.02% 1 W SMT 2-Pin DO-214AA

Bulk discount available

Subtotal (1 tape of 25 units)*

£9.30

(exc. VAT)

£11.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
25 - 75£0.372£9.30
100 - 225£0.354£8.85
250 - 475£0.328£8.20
500 - 975£0.301£7.53
1000 +£0.29£7.25

*price indicative

Packaging Options:
RS Stock No.:
265-450
Mfr. Part No.:
PBZTBR13.9B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

4.15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±6.02%

Pin Count

2

The ROHM Zener diode is an ideal component for voltage regulation, maintaining a stable output voltage despite variations in input voltage or load conditions. Operating in the reverse breakdown region, it allows current to flow in the reverse direction while effectively clamping the voltage at its specified Zener voltage.

RoHS compliant
High reliability
Small power mould type

Related links