Renesas, 7.5V Zener Diode 6% 1 W SMT 2-Pin Power Mini-Mold
- RS Stock No.:
- 188-028
- Mfr. Part No.:
- RD7.5FM-AZ
- Brand:
- Renesas Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-028
- Mfr. Part No.:
- RD7.5FM-AZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Nominal Zener Voltage | 7.5V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | Power Mini-Mold | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 25Ω | |
| Maximum Reverse Leakage Current | 20µA | |
| Dimensions | 4.3 x 2.5 x 1.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Nominal Zener Voltage 7.5V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type Power Mini-Mold | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 25Ω | ||
Maximum Reverse Leakage Current 20µA | ||
Dimensions 4.3 x 2.5 x 1.9mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
