Lapp UNITRONIC LiYY Series Data Cable, 25 Cores, 0.5 mm², Unscreened, 20 AWG, 50m, LiYY Cable
- RS Stock No.:
- 491-8860
- Mfr. Part No.:
- 0028525
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£326.95
(exc. VAT)
£392.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 19 January 2026
- Plus 5 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £326.95 | £6.539 |
*price indicative
- RS Stock No.:
- 491-8860
- Mfr. Part No.:
- 0028525
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 25 | |
| American Wire Gauge | 20 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Sheath Colour | Grey | |
| CPR Certification | Eca | |
| Cable Type | LiYY | |
| Outer Diameter | 12.3mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Maximum Operating Temperature | +80°C | |
| Series | UNITRONIC LiYY | |
| Core Strands | 16/0.20 mm | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 25 | ||
American Wire Gauge 20 AWG | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
Sheath Colour Grey | ||
CPR Certification Eca | ||
Cable Type LiYY | ||
Outer Diameter 12.3mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Maximum Operating Temperature +80°C | ||
Series UNITRONIC LiYY | ||
Core Strands 16/0.20 mm | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 39Ω/km Conductor Resistance, 9A Current Rating - UNITRONIC Series - 0028525
Need a multi-purpose control cable to use throughout your system? Choose this 25-core Unitronic LiYY cable from LAPP to reliably connect up machinery. Its copper wires are highly conductive, so transmit data quickly. Thanks to the flame-retardant and oil-resistant PVC sheath, this is a safe option for use in hazardous and contaminated conditions. Turn to it when you're wiring data buses, process control instruments and other low-voltage signalling equipment.
Features & Benefits
• Broad operating temperature range between -40°C and +80°C for use in demanding setups
• Outer diameter of 12.3mm for space-saving installation
• 50m length can be cut easily to fit your system's needs
• Outer diameter of 12.3mm for space-saving installation
• 50m length can be cut easily to fit your system's needs
Applications
• Office equipment
• Computer networks
• Manufacturing facilities
• Computer networks
• Manufacturing facilities
How flexible is this cable?
This flexible cable has a bend radius of 4 times its 12.7mm outer diameter when used in a fixed installation and 10 times its outer diameter with occasional flexing.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² 26 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² 22 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
