Lapp UNITRONIC LiYY Series Data Cable 16 Cores 0.25 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 445-1496
- Distrelec Article No.:
- 304-33-433
- Mfr. Part No.:
- 0028316
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£289.90
(exc. VAT)
£347.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 6 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £289.90 | £2.899 |
*price indicative
- RS Stock No.:
- 445-1496
- Distrelec Article No.:
- 304-33-433
- Mfr. Part No.:
- 0028316
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.25mm² | |
| Number of Cores | 16 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 13501-6 and EN 50575 | |
| Screened/Unscreened | Unscreened | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Size of Strands | 140μm | |
| Core Strands | 14 x 140 μm | |
| Number of Strands | 14 | |
| Conductor Material | Copper | |
| Series | UNITRONIC LiYY | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.25mm² | ||
Number of Cores 16 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 13501-6 and EN 50575 | ||
Screened/Unscreened Unscreened | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Size of Strands 140μm | ||
Core Strands 14 x 140 μm | ||
Number of Strands 14 | ||
Conductor Material Copper | ||
Series UNITRONIC LiYY | ||
Voltage 350V | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 500V Voltage Rating, 7.7mm Outer Diameter - UNITRONIC series - 0028316
Use this multicore LiYY control cable from LAPP for reliable performance in signal and data transmission applications. For durability, the hardwearing PVC sheath is oil-resistant and able to withstand chemical and abrasive damage. An operating temperature range between -40°C and +80°C means you can use it in fixed industrial installations. Workplace safety is boosted by this cable's flame-retardant behaviour.
Features & Benefits
• Convenient 100m reel lets you cut the exact length you need for multiple applications
• High 500V voltage rating for use with demanding applications
Applications
• Process and control equipment
• Measuring instruments
• Office networks
How do I identify this cable in a network?
This control cable has a grey colour-coded sheath for easy identification in a busy setup.
How flexible is this cable?
In a fixed system, the cable bends four times its diameter. With occasional flexing, it can bend ten times its diameter.
Related links
- Lapp UNITRONIC LiYY Series Data Cable 16 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 16 Pairs 16 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 16 Pairs 16 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 3 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 25 Pairs 25 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 10 Pairs 10 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 20 Pairs 20 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 8 Pairs 8 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
