- RS Stock No.:
- 176-2427
- Mfr. Part No.:
- C3GE-B100
- Brand:
- Belden
Available to back order for despatch 28/08/2024
Price 1 Reel of 100 Metre(s)
£217.80
(exc. VAT)
£261.36
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £217.80 | £2.178 |
5 + | £211.48 | £2.115 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-2427
- Mfr. Part No.:
- C3GE-B100
- Brand:
- Belden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 3 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
Cable Shape | Multicore |
Outer Diameter | 9.8mm |
Sheath Material | PVC |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Earth Cable | Yes |
Oil Resistant | Yes |
Voltage Rating | 450 V, 750 V |
Conductor Material | Copper |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 10 x 9.8 (Occasional), 4 x 9.8 (Fixed) |
Minimum Operating Temperature | -30°C |