REAN Products Cable Mount XLR Connector, Plug, 3 Way, Gold Plating
- RS Stock No.:
- 287-2370
- Distrelec Article No.:
- 300-33-700
- Mfr. Part No.:
- RT3MC-B
- Brand:
- Re-An Products
Subtotal (1 unit)*
£2.77
(exc. VAT)
£3.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 88 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.77 |
*price indicative
- RS Stock No.:
- 287-2370
- Distrelec Article No.:
- 300-33-700
- Mfr. Part No.:
- RT3MC-B
- Brand:
- Re-An Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Connector Type | Mini XLR Connector | |
| Number of Contacts | 3 | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Colour | Black | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Connector Type Mini XLR Connector | ||
Number of Contacts 3 | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TINY xlr Cable Connector is designed for easy assembly with detailed instructions included in the datasheet. It offers a reliable and secure connection for your cables, ensuring optimal performance in various applications.
Slide the boot onto the cable for added protection and stability.
Insert wires into the terminals and solder them for a secure connection.
Apply the ground ring and position it on the insert for grounding option with housing.
Put chuck onto the cable with options for different cable diameters.
Slide insert and chuck into the housing for a complete assembly.
Screw the bushing onto the connector for added security.
Ready for use, the RT*MC-B type connector ensures a reliable connection for your cables.
Insert wires into the terminals and solder them for a secure connection.
Apply the ground ring and position it on the insert for grounding option with housing.
Put chuck onto the cable with options for different cable diameters.
Slide insert and chuck into the housing for a complete assembly.
Screw the bushing onto the connector for added security.
Ready for use, the RT*MC-B type connector ensures a reliable connection for your cables.
Related links
- REAN Products Cable Mount Miniature Connector 3 Way, Gold Plating
- REAN Products Cable Mount Miniature Connector 4 Way, Gold Plating
- REAN Products Chassis Mount Miniature Connector 4 Way, Gold Plating
- REAN Products Chassis Mount Miniature Connector 3 Way, Gold Plating
- REAN Products Cable Mount XLR Connectors 3 Way
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Neutrik Cable Mount XLR Connector 50 V ac Gold Plating