RS PRO Panel Mount XLR Connector, Straight, 1.4kV Female, 5 Way, Gold Plated Plating
- RS Stock No.:
- 885-924
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£7.39
(exc. VAT)
£8.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £7.39 | £3.695 | - |
| 10 + | £6.80 | £3.40 | 7% |
*price indicative
- RS Stock No.:
- 885-924
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Gold Plated | |
| Housing Material | Zinc Alloy | |
| Termination Type | Solder | |
| Voltage | 1.4kV | |
| Contact Material | Brass | |
| Length | 29.7mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Gold Plated | ||
Housing Material Zinc Alloy | ||
Termination Type Solder | ||
Voltage 1.4kV | ||
Contact Material Brass | ||
Length 29.7mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
The RS PRO High quality XLR audio connectors are can be used in numerous applications including professional and consumer audio, broadcast and industrial uses.
They feature a robust metal body and gold plated contacts. There is a male and female version. The female model has a locking latch.
They feature a robust metal body and gold plated contacts. There is a male and female version. The female model has a locking latch.
Diameter 24mm cutout
Metal body
Solder contacts
Related links
- RS PRO Panel Mount XLR Connector 1.4kV Female Gold Plated Plating
- RS PRO Panel Mount XLR Connector 1.4kV Female Gold Plated Plating
- RS PRO Panel Mount XLR Connector 1.4kV Male Gold Plated Plating
- RS PRO Panel Mount XLR Connector 1.4kV Male Gold Plated Plating
- RS PRO Panel XLR Connector 250V Female, Gold Plated Plating
- RS PRO Panel XLR Connector 50V Female Gold Plating
- Neutrik Panel XLR Connector 50V Female Gold Plating
- Switchcraft Cable XLR Connector 500V Female Gold Plating
