Tasker XLR Connector, Straight Male

Image representative of range

Get a bulk buy discount

Add 10 more to save £12.70

View bulk pricing options

Subtotal (1 unit)*

£15.90

(exc. VAT)

£19.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£15.90-
10 +£14.63£12.70

*price indicative

RS Stock No.:
555-041
Distrelec Article No.:
303-10-657
Mfr. Part No.:
TK236
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

XLR Connector

Orientation

Straight

Colour

Black

Connector Gender

Male

Termination Type

Jack Plug

Contact Gender

Male

Length

6m

Series

TK

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy