Tasker XLR Connector, Straight Male

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£15.90

(exc. VAT)

£19.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£15.90-
10 +£14.637%

*price indicative

RS Stock No.:
555-031
Distrelec Article No.:
303-10-653
Mfr. Part No.:
TK136
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

XLR Connector

Orientation

Straight

Colour

Black

Connector Gender

Male

Termination Type

Jack Plug

Contact Gender

Male

Standards/Approvals

RoHS Compliant

Series

TK

Length

6m

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy