Tasker XLR Connector, Straight Male
- RS Stock No.:
- 555-023
- Distrelec Article No.:
- 303-10-648
- Mfr. Part No.:
- TK113
- Brand:
- Tasker
Image representative of range
Subtotal (1 unit)*
£9.54
(exc. VAT)
£11.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.54 |
*price indicative
- RS Stock No.:
- 555-023
- Distrelec Article No.:
- 303-10-648
- Mfr. Part No.:
- TK113
- Brand:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | XLR Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Jack Plug | |
| Contact Gender | Male | |
| Series | TK | |
| Length | 3m | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type XLR Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Jack Plug | ||
Contact Gender Male | ||
Series TK | ||
Length 3m | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
Related links
- Tasker XLR Connector, Straight Male
- Tasker XLR Connector 2 Way
- RS PRO Cable XLR Connector 3 Way
- RS PRO Cable XLR Connector 3 Way, Silver Plating
- Re-An Products Cable XLR Connector 3 Way, Gold Plating
- RS PRO Panel XLR Connector 3 Way
- RS PRO Cable XLR Connector 3 Way
- RS PRO Cable XLR Connector 4 Way, Silver Plating
