Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 464-662
- Mfr. Part No.:
- NC3FXHD
- Brand:
- Neutrik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£8.261
(exc. VAT)
£9.913
(inc. VAT)
- RS Stock No.:
- 464-662
- Mfr. Part No.:
- NC3FXHD
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Stainless Steel | |
| Current Rating | 16A | |
| Voltage Rating | 50 V | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Housing Material Stainless Steel | ||
Current Rating 16A | ||
Voltage Rating 50 V | ||
Contact Material Bronze | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
