Neutrik Cable Mount XLR Connectors, Female, IP65, <50 V, 3 Way, Au over Ni Plating

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-9674
Mfr. Part No.:
NC3FX-TOP
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

3

Gender

Female

Mounting Type

Cable Mount

IP Rating

IP65

Contact Plating

Au over Ni

Housing Material

Zinc Die Cast (Shell)

Termination Method

Solder

Current Rating

8.3A

Voltage Rating

<50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range. Gold contacts are standard.

Heavy-duty sealed XLR connector range for harsh and demanding environment
Outdoor protection
Uses high impact UV resistant materials