Tasker XLR Connector, Straight Male/Female, 2 Way

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£11.10

(exc. VAT)

£13.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£11.10-
10 +£10.227%

*price indicative

RS Stock No.:
430-213
Distrelec Article No.:
303-16-857
Mfr. Part No.:
TK333PSF
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Number of Contacts

2

Product Type

XLR Connector

Orientation

Straight

Connector Gender

Male/Female

Colour

Orange

Contact Gender

Male/Female

Length

3m

Series

TK

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy