Bahco, 1200 mm Overall, 110mm Jaw Capacity, Non-Sparking
- RS Stock No.:
- 124-7970
- Mfr. Part No.:
- NS200-1200
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 124-7970
- Mfr. Part No.:
- NS200-1200
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 110mm | |
| Non Sparking | Yes | |
| Overall Length | 1200 mm | |
| Material | Aluminium Bronze | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 110mm | ||
Non Sparking Yes | ||
Overall Length 1200 mm | ||
Material Aluminium Bronze | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
