Teng Tools, 1-1/8 in Jaw Capacity Adjustable Wrench, 206mm Overall, Bi-Material Handle
- RS Stock No.:
- 832-395
- Mfr. Part No.:
- 4003IQ
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£37.28
(exc. VAT)
£44.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.28 |
*price indicative
- RS Stock No.:
- 832-395
- Mfr. Part No.:
- 4003IQ
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 1-1/8 in | |
| Overall Length | 206mm | |
| Handle Type | Bi-Material | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Jaw Capacity 1-1/8 in | ||
Overall Length 206mm | ||
Handle Type Bi-Material | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools adjustable wrench features a TPR grip for enhanced comfort and usability. This tool is designed for precision and accessibility, making it Ideal for various applications, particularly in confined spaces.
Integral measurement scale on the jaw for accurate adjustments
Moving jaw design allows for use in confined spaces
Bi-material handle enhances comfort during prolonged use
Constructed from high-grade chrome vanadium steel for durability
Meets DIN 3117 and ISO 6787 standards for quality assurance
Jaw diameter measures 62.0mm, providing versatility in applications
Related links
- Teng Tools 255mm Overall, Bi-Material Handle
- Teng Tools 305mm Overall, Bi-Material Handle
- Facom 206mm Overall, Metal Handle
- Teng Tools 380mm Overall, Bi-Material Handle
- Teng Tools 275mm Overall, Bi-Material Handle
- Teng Tools 157mm Overall, Bi-Material Handle
- Teng Tools 221mm Overall, Bi-Material Handle
- Teng Tools 172mm Overall, Bi-Material Handle
