SAM, 22 mm Jaw Capacity Adjustable, 155mm Overall
- RS Stock No.:
- 666-771
- Mfr. Part No.:
- 54-6
- Brand:
- SAM
Subtotal (1 unit)*
£20.56
(exc. VAT)
£24.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.56 |
*price indicative
- RS Stock No.:
- 666-771
- Mfr. Part No.:
- 54-6
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable | |
| Jaw Capacity | 22 mm | |
| Product Type | Wrench | |
| Overall Length | 155mm | |
| Finish | Polished Chrome | |
| Material | Vanadium Chromium Steel | |
| Standards/Approvals | NF ISO 6787 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable | ||
Jaw Capacity 22 mm | ||
Product Type Wrench | ||
Overall Length 155mm | ||
Finish Polished Chrome | ||
Material Vanadium Chromium Steel | ||
Standards/Approvals NF ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Adjustable wrench is expertly crafted from forged steel with chrome vanadium, designed for versatility and precision in tightening non-standard or damaged nuts. Its thin head allows for a 15° arc swing, making it Ideal for challenging spaces. The chrome plating offers a polished finish that not only enhances durability but also provides a professional presentation. This spanner is built for performance and reliability, equipped with spare units that include a welding die, spindle, and roller, ensuring it meets the demands of both everyday tasks and professional projects.
Designed with a thin head for optimal manoeuvrability in tight spaces
Constructed from high quality forged steel for enhanced strength
Chrome vanadium composition ensures long lasting durability and corrosion resistance
15° arc swing allows for greater flexibility when tightening nuts
Universal design tackles non standard and damaged nuts effortlessly
Polished chrome plating contributes to a professional look and feel
Includes spare units to facilitate ongoing functionality and convenience
Backed by the SAM tool guarantee for peace of mind
