Bott 750mm x 2 m x 40 mm Worktop
- RS Stock No.:
- 678-2789
- Mfr. Part No.:
- 41201036.15V
- Brand:
- Bott
Subtotal (1 unit)*
£395.79
(exc. VAT)
£474.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £395.79 |
*price indicative
- RS Stock No.:
- 678-2789
- Mfr. Part No.:
- 41201036.15V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Particle Board | |
| Length | 2m | |
| Width | 750mm | |
| Height | 40mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Worktop | ||
Portable Yes | ||
Material Particle Board | ||
Length 2m | ||
Width 750mm | ||
Height 40mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Heavy Duty Workbench Worktop
Industrial lino faced particle board core edged in tough plastic trim
The lino facing is resistant to oil & liquids
Shock absorbent and easily cleaned worktop
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- Treston 750mm x 2 m x 40 mm Worktop
- Treston 750mm x 1.5 m x 40 mm Worktop
- Facom 750mm x 2 m x 860 mm Worktop
- Treston 750mm x 2 m x 25 mm Laminate Bench Top Worktop
- Treston 750mm x 2 m x 25 mm ESD Bench Top Worktop
- Bosch Rexroth 1m x 1 m x 40 mm Table Top Worktop
- Bosch Rexroth 1.4m x 1.4 m x 40 mm Table Top Worktop
- Facom 750mm x 1.5 m x 860 mm Worktop


