Bosch 0601B24100 Portable Steel Workbench, 100kg Max Load Adjustable Height, 602 mm x 735mm x 750 mm

Subtotal (1 unit)*

£144.62

(exc. VAT)

£173.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.62

*price indicative

RS Stock No.:
280-3610
Mfr. Part No.:
0601B24100
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Table Saw Stand

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

100kg

Length

750mm

Width

735mm

Height

602mm

Adjustable Height

Yes

Standards/Approvals

No

Model Number

0601B24100

COO (Country of Origin):
TW
The Bosch Saw stand is a foldable stand for GTS 10 XC Professional table saw. Foldable design with lockable folding mechanism.

Easy to store

Quick to set up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy