Bosch 0601B24000 Portable Aluminium Workbench, 250kg Max Load Adjustable Height, 824 mm x 256mm x 3.88 m
- RS Stock No.:
- 280-3608
- Mfr. Part No.:
- 0601B24000
- Brand:
- Bosch
Subtotal (1 unit)*
£288.32
(exc. VAT)
£345.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.32 |
*price indicative
- RS Stock No.:
- 280-3608
- Mfr. Part No.:
- 0601B24000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Saw Stand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Aluminium | |
| Maximum Load | 250kg | |
| Length | 3.88m | |
| Width | 256mm | |
| Height | 824mm | |
| Adjustable Height | Yes | |
| Model Number | 0601B24000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Saw Stand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Aluminium | ||
Maximum Load 250kg | ||
Length 3.88m | ||
Width 256mm | ||
Height 824mm | ||
Adjustable Height Yes | ||
Model Number 0601B24000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Universal mitre saw stand with material supports for best price-to-performance ratio. This universal tool carrier is adaptable, fitting nearly every mitre saw on the market.
Integrated material supports extend from both sides to hold up long work pieces
Extra wide
Related links
- Stanley Portable Steel 250kg Max Load Adjustable Height, 800 mm x 370mm x 610 mm
- Black & Decker Portable Steel Workbench 775 mm x 740mm x 200 mm
- Stanley STST83400-1 Portable Steel Workbench & Vice 5.05 m x 7.75m x 500 mm
- DeWALT DE7023-XJ Portable Aluminium Workbench, 227kg Max Load Adjustable Height x 3.83 m
- Bosch 0601B22001 Portable Aluminium Workbench 602 mm x 550mm x 520 mm
- DeWALT DE7033-XJ Portable Aluminium Workbench Adjustable Height x 1.7 m
- Treston WB818 Aluminium Workbench 1.1 m x 1.8m x 170 mm
- Treston WB815 Aluminium Workbench 1.1 m x 1.5m x 170 mm
