Bosch 0601B12300 Portable Steel Workbench, 160kg Max Load Adjustable Height, 947 mm x 355mm x 2.6 m
- RS Stock No.:
- 280-3595
- Mfr. Part No.:
- 0601B12300
- Brand:
- Bosch
Subtotal (1 unit)*
£156.02
(exc. VAT)
£187.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.02 |
*price indicative
- RS Stock No.:
- 280-3595
- Mfr. Part No.:
- 0601B12300
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Workbench | |
| Sub Type | Table Saw Stand | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 160kg | |
| Length | 2.6m | |
| Width | 355mm | |
| Height | 947mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Model Number | 0601B12300 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Workbench | ||
Sub Type Table Saw Stand | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 160kg | ||
Length 2.6m | ||
Width 355mm | ||
Height 947mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
Model Number 0601B12300 | ||
- COO (Country of Origin):
- CN
The Bosch Universal mitre saw stand with material supports for best price-to-performance ratio.
Integrated material supports extend from both sides to hold up long work pieces
Made of standard steel
Related links
- Black & Decker Portable Steel Workbench 775 mm x 610mm
- Bosch 0601B24100 Portable Alloy Steel Workbench 602 mm x 735mm x 750 mm
- Bosch 0601B12100 Portable Alloy Steel Workbench 650 mm x 635mm x 2.5 m
- DeWALT DE7033-XJ Portable Aluminium Workbench Adjustable Height x 1.7 m
- RS PRO Portable Workbench 600 mm x 1.8m x 840 mm
- Bott Portable Steel Workbench Adjustable Height, 840 mm x 400mm x 600 mm
- Bott 41004198.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004166.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
