SAM Workbench, 460 mm x 603mm x 695 mm

Subtotal (1 unit)*

£449.15

(exc. VAT)

£538.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£449.15

*price indicative

RS Stock No.:
666-631
Mfr. Part No.:
ETAB-BT1P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Workbench

Portable

No

Length

695mm

Width

603mm

Height

460mm

Adjustable Height

No

Clamp Included

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Workbench with a 1-door storage unit offers a robust and reliable solution for organising your tools and equipment. Designed with practicality in mind, this workbench provides generous storage space, allowing for easy access and efficient organisation of your workspace. Its centralised key-locking mechanism ensures the security of your belongings, giving you peace of mind while you work. Ideal for both professional and personal use, this versatile unit can be combined with other Storage Options to cater to your specific requirements, making it an essential addition to any workshop or garage.

Robust design ensures durability for everyday use

Generous storage space accommodates tools and equipment efficiently

Centralised key locking system enhances security for safeguarded storage

Versatile combination with other storage solutions adapts to diverse needs

Tailored for both professional and personal environments boosting workspace organisation

Photos and texts are contractually non binding ensuring clarity in product representation

Constructed to meet high standards offering peace of mind with its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy