Bott 41004039.16V Sheet Steel Workbench, 840 mm x 900mm x 2 m

Subtotal (1 unit)*

£804.24

(exc. VAT)

£965.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£804.24

*price indicative

RS Stock No.:
662-077
Mfr. Part No.:
41004039.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Framework Bench

Portable

No

Material

Sheet Steel

Length

2m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41004039.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio framework bench is designed to elevate workspace efficiency and organisation. Crafted with a robust steel channel construction, this bench features a half-depth base shelf that enhances storage options while maximising available workspace. The durable 40mm lino worktop not only provides a sturdy surface for various tasks but is also easy to maintain. Finished in a tasteful RAL 7035 light grey powder coat, it brings a modern aesthetic to any environment while ensuring longevity and durability against daily wear. With a generous dimension of 2000x900x840mm, this workstation is ideal for both industrial and commercial settings, making it a versatile addition to any establishment that values a blend of functionality and style.

Constructed with a heavy-duty steel channel for enhanced durability

The half-depth base shelf allows for additional storage without compromising space

Features a 40mm thick lino worktop, offering a resilient and easy-to-clean surface

Finished in RAL 7035 light grey powder coat, providing an attractive yet robust exterior

Generous dimensions of 2000x900x840mm accommodate various work tasks comfortably

Optional storage units available for customisable organisation options

Light grey colour integrates seamlessly into multiple workplace aesthetics

Built to withstand the demands of industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy