Bott 41004111.11V Sheet Steel Workbench, 375kg Max Load, 840 mm x 900mm x 2 m

Subtotal (1 unit)*

£1,382.15

(exc. VAT)

£1,658.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,382.15

*price indicative

RS Stock No.:
662-215
Mfr. Part No.:
41004111.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

375kg

Length

2m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41004111.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with 5 drawer cabinet is engineered for both durability and functionality. This thoughtfully designed workspace solution features a robust steel channel pedestal leg and a 40mm multiplex wood worktop, making it perfect for heavy-duty use in any workshop or industrial environment. The generous cabinet dimensions of 2000x900x840mm provide ample workspace, while the 5 spacious drawers offer efficient storage, designed for ease of access and organisation. Finished in a striking gentian blue and complemented by a light grey, this bench not only delivers exceptional performance but also enhances the aesthetics of your workspace.

Robust steel channel pedestal leg supports heavy loads

40mm multiplex wood worktop offers a sturdy and reliable workspace

Generous cabinet size ensures ample space for tools and materials

5 drawers provide efficient storage, helping to keep your workspace organised

Drawers equipped with 100% extension slides for easy access to contents

Drawers capable of handling loads up to 75kg, ensuring durability

Available in a stylish gentian blue and light grey powder coat finish, adding a modern touch

Designed for versatility, suitable for various industrial applications

Lightweight yet durable, with a gross weight of 144.38kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy