Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

£1,054.12

(exc. VAT)

£1,264.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,054.12

*price indicative

RS Stock No.:
661-027
Mfr. Part No.:
16921960.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 5-drawer cabinet is expertly designed to enhance your workspace efficiency. This robust unit features a solid steel channel pedestal leg and a durable worktop crafted from 30mm Lino, ensuring both stability and longevity. The cabinet provides ample storage with a thoughtful arrangement of drawers, including four 175mm high drawers and one 125mm drawer, each fitted with 100% extension slides capable of handling a load of up to 75kg. Finished in a stylish powder coat in RAL 5010 gentian blue and RAL 7035 light grey, it seamlessly combines functionality with modern aesthetics, making it a perfect addition to any workshop or office environment.

Sturdy steel channel pedestal leg provides exceptional stability

Lino worktop offers a smooth and durable surface for various tasks

Five drawer cabinet configuration includes a mix of drawer heights for versatile storage

Powder coated finish ensures long lasting durability and resistance to wear

Contemporary design in gentian blue and light grey enhances workspace aesthetics

Overall cabinet dimensions of 2000x600x930mm optimise space usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy