Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

£1,021.46

(exc. VAT)

£1,225.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,021.46

*price indicative

RS Stock No.:
661-025
Mfr. Part No.:
16921965.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a two-drawer cabinet is the perfect solution for all your workshop needs. Designed for durability and functionality, this bench combines a robust steel channel pedestal leg with a practical worktop covered in high-quality lino. Its generous dimensions of 2000mm width, 600mm depth, and 930mm height provide ample workspace while accommodating a sturdy cabinet structure. Each drawer is meticulously crafted with a load capacity of up to 75kg, ensuring all your tools and materials are securely stored and easily accessible. Finished in a sleek gentian blue and light grey powder coat, this workspace not only meets your functional requirements but also adds a touch of style to your environment.

Robust steel channel pedestal leg for enhanced stability

Spacious worktop made of durable lino to withstand daily wear and tear

Adjustable height galvanised steel shelf capable of supporting 75kg

Plain door design with a height of 500mm for easy storage

Powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey for a sleek appearance

Cabinet designed with reinforced door to ensure longevity and reliability

Compact cabinet dimensions fit neatly into various workshop spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy