Bott Portable Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm

Subtotal (1 unit)*

£580.46

(exc. VAT)

£696.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£580.46

*price indicative

RS Stock No.:
660-889
Mfr. Part No.:
16922203.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Mobile Workstand

Portable

Yes

Material

Steel

Maximum Load

200kg

Length

700mm

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso mobile workstand with a full cupboard is your ultimate solution for an efficient workspace. Designed with a robust steel channel framework, this workstand provides exceptional durability while the 100mm diameter castors ensure easy mobility. With a generous 30mm lino worktop, it’s perfectly suited for various applications. The meticulously crafted cupboard, measuring 525x550x600mm, features a reinforced single door and an adjustable, galvanised steel shelf capable of holding up to 75kg. Finished in a stylish and durable powder coat in light grey and gentian blue, this workstand not only looks professional but also meets demanding operational needs.

Robust steel channel framework ensures superior strength and stability

100mm diameter castors facilitate effortless movement in any workspace

Generously sized 30mm lino worktop offers ample surface area for various tasks

Cupboard dimensions of 525x550x600mm maximises storage without compromising space

Reinforced single door provides secure access to stored items

Includes one adjustable galvanised steel shelf with a load capacity of 75kg

Stylish powder coat finish enhances durability and professionalism in appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy