Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm

Subtotal (1 unit)*

£470.05

(exc. VAT)

£564.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£470.05

*price indicative

RS Stock No.:
660-734
Mfr. Part No.:
16921614.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Adjustable Workstand

Portable

No

Material

Steel

Maximum Load

200kg

Length

700mm

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height workstand combines functionality and robust design to enhance any workspace. Built with a sturdy steel channel framework and a 30mm multiplex wood worktop, this workstand is tailored for versatility and durability. Its adjustable height range of 780 to 930mm allows for comfortable use, accommodating various tasks and user preferences with ease. Featuring a full cupboard with a single reinforced door and one adjustable galvanised steel shelf, it offers efficient storage solutions for tools and materials. Finished in a sleek RAL 5010 gentian blue and light grey RAL 7035 powder coat, this workstand is not only practical but also aesthetically pleasing, making it an excellent addition to any workshop or industrial environment.

Sturdy steel channel construction provides lasting durability

30mm beech multiplex wood worktop delivers a reliable and attractive work surface

Full cupboard with a single reinforced door offers secure and ample storage

Includes one adjustable height galvanised steel shelf with a load capacity of 75kg

Stylish powder coat finish in RAL 5010 and RAL 7035 enhances visual appeal while ensuring protection

Compact dimensions make it suitable for various workspaces

Designed for ease of use, making it a perfect choice for both home and professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy