Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

£1,111.31

(exc. VAT)

£1,333.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,111.31

*price indicative

RS Stock No.:
660-527
Mfr. Part No.:
16921954.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with 7 drawer cabinet is a versatile workspace solution designed to optimise efficiency and organisation in professional settings. Featuring a sturdy steel channel pedestal leg and a robust 30mm multiplex wood worktop, this bench excels in both strength and functionality. With ample storage space provided by seven meticulously designed drawers, it ensures that tools and materials remain easily accessible yet neatly stored. Its sleek dimensions of 2000x600x930mm make it ideal for various environments, while its durable powder-coated finish in RAL 7035 light grey ensures longevity and aesthetic appeal in any workspace.

Robust steel channel pedestal leg for enhanced stability

Drawer load capacity of 75kg catering to heavy duty use

Versatile drawer configurations ranging from 100mm to 175mm in height

Beech multiplex worktop providing a durable and attractive surface

Finished in a resilient powder coat for enhanced durability

Compact yet spacious, designed to fit a variety of working environments

Sleek light grey finish complements modern interior designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy