Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

£1,144.38

(exc. VAT)

£1,373.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,144.38

*price indicative

RS Stock No.:
660-227
Mfr. Part No.:
16921961.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench is engineered to deliver an optimal workspace solution, combining practicality with robust construction. Designed with a resilient steel channel pedestal leg and a spacious 30mm lino worktop, this bench meets the demands of various tasks. The integrated seven-drawer cabinet offers ample storage, featuring drawers that ensure full extension for easy access to tools and materials. Finished in a durable powder coat in a refined crimson red and light grey, this bench not only performs well under pressure but also enhances the aesthetic of any work environment. Its sturdy build and thoughtful design make it a valuable addition to workshops and garages alike.

Robust steel channel pedestal leg ensures maximum stability and support

Generous 30mm lino worktop provides a resilient and easy to clean surface

Seven drawer cabinet accommodates diverse storage needs, with full extension slides for effortless access

Powder coated finish in RAL 3004 crimson red delivers durability and a professional appearance

Secondary colour in RAL 7035 light grey complements various workspace aesthetics

Holds a total drawer load capacity of 75kg, ideal for carrying heavy tools and supplies

Well organised drawer configuration offers practicality with varied heights for versatile storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy