Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-217
- Mfr. Part No.:
- 16921600.16
- Brand:
- Bott
Subtotal (1 unit)*
£463.25
(exc. VAT)
£555.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £463.25 |
*price indicative
- RS Stock No.:
- 660-217
- Mfr. Part No.:
- 16921600.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height work stand is designed for versatility in various workshop environments. This robust solution features a durable steel channel framework and a multifunctional design that accommodates a range of tasks. The 30mm multiplex wood worktop provides ample space to work, while the adjustable height functionality allows for personalised comfort, ranging from 780 to 930mm. With a sleek finish in RAL 7035 light grey, this work stand not only meets practical needs but also enhances workspace aesthetics. The integrated drawer cabinet offers secure storage for tools and materials, optimising your workflow.
Adjustable height from 780 to 930mm for personalised working comfort
Constructed from robust sheet steel for exceptional durability
Stylish powder coated surface in a contemporary light grey finish
Generous 30mm multiplex wood worktop for various tasks
Compact cabinet size to fit seamlessly into your workspace
Drawer height of 175mm for easy access to tools and materials
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Blue Female Spade Connectors


