Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-196
- Mfr. Part No.:
- 16921603.11
- Brand:
- Bott
Subtotal (1 unit)*
£702.50
(exc. VAT)
£843.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £702.50 |
*price indicative
- RS Stock No.:
- 660-196
- Mfr. Part No.:
- 16921603.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Workstand | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Workstand | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height work stand is a robust solution designed for versatility in any workspace. Featuring a durable steel channel framework, this work stand boasts an adjustable height range between 780mm to 930mm, allowing users to tailor their working position for maximum comfort and efficiency. With a spacious 30mm lino worktop and a thoughtfully designed cabinet equipped with three drawers, this work stand is ideal for organising tools and materials while ensuring a sturdy work surface. Finished in a sleek RAL 5010 gentian blue and complemented by light grey accents in RAL 7035, it not only offers functionality but also enhances the aesthetic of your workspace, making it an excellent choice for professionals seeking both style and practicality.
Adjustable height allows for personalised ergonomic comfort
Spacious worktop made from durable lino for various tasks
Robust steel channel construction ensures long lasting performance
Drawer load capacity of 75kg supports a variety of tools and equipment
Stylish finish in RAL 5010 gentian blue adds a professional touch
Compact cabinet size optimises workspace utilisation
Designed for easy assembly and maintenance
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m


