Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-998
- Mfr. Part No.:
- 16921600.19
- Brand:
- Bott
Subtotal (1 unit)*
£463.25
(exc. VAT)
£555.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £463.25 |
*price indicative
- RS Stock No.:
- 659-998
- Mfr. Part No.:
- 16921600.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with a cabinet is designed for versatility and efficiency in workspace solutions. This robust unit features an adjustable height framework that ranges from 780 to 930 mm, catering to diverse user needs and preferences. With a strong steel channel construction and a durable multiplex wood worktop, it combines functionality with stability, making it ideal for various tasks. Featuring a single drawer cabinet with 100% extension slides, this workstand maximises storage without compromising accessibility. Finished in a stylish powder coat paint, the unit is available in a sophisticated anthracite grey and light grey combination, ensuring it remains both practical and aesthetically pleasing in any professional setting.
Adjustable height from 780 to 930 mm for user flexibility
Constructed from a robust steel channel to ensure durability
Multiplex wood worktop offers a sturdy surface for various tasks
Compact cabinet size optimises space without sacrificing functionality
Attractive powder coat finish in RAL 7016 and RAL 7035 for a modern look
Designed for ease of use with a sophisticated and practical approach
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Black Bootlace Ferrules


