Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm

Subtotal (1 unit)*

£702.50

(exc. VAT)

£843.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£702.50

*price indicative

RS Stock No.:
659-787
Mfr. Part No.:
16921603.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Adjustable Workstand

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

200kg

Length

700mm

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height work stand with a 3 drawer cabinet is expertly designed to enhance workspace functionality and organisation. Boasting a robust steel channel framework, this work stand features an adjustable height range from 780mm to 930mm, catering to various user preferences and tasks. The spacious 30mm lino worktop provides ample space for work activities, while the cabinet equipped with three 125mm drawers ensures efficient storage with 100% extension slides. The durable powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey not only enhances aesthetic appeal but ensures longevity in demanding environments.

Adjustable height range accommodates diverse user needs from 780mm to 930mm

Sturdy steel channel structure offers exceptional support and stability

Generous 30mm lino worktop provides a durable and practical workspace

Cabinet features three spacious drawers for optimal storage solutions

Powder coated finish protects against wear while ensuring a sleek look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy