SOFAME W010010162BI Steel, Laminate Workbench, 1.5t Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 219-671
- Mfr. Part No.:
- W010010162BI
- Brand:
- SOFAME
Subtotal (1 unit)*
£598.52
(exc. VAT)
£718.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £598.52 |
*price indicative
- RS Stock No.:
- 219-671
- Mfr. Part No.:
- W010010162BI
- Brand:
- SOFAME
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SOFAME | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel, Laminate | |
| Maximum Load | 1.5t | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Model Number | W010010162BI | |
| Standards/Approvals | NF Technical Furniture standard, PEFC certified, NF Environment standard | |
| Select all | ||
|---|---|---|
Brand SOFAME | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel, Laminate | ||
Maximum Load 1.5t | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Model Number W010010162BI | ||
Standards/Approvals NF Technical Furniture standard, PEFC certified, NF Environment standard | ||
- COO (Country of Origin):
- FR
The SOFAME Workbench is designed for safety and functionality, with no visible screws or bolts after assembly, reducing the risk of injury. Its SI frame can be anchored to the floor (excluding the electrical SI version) using the perforated base plate, which also helps prevent floor surface indentation.
Durable frame construction
Safety design
Hydraulic height adjustment
Related links
- SOFAME W010010162GA Steel 1.5t Max Load, 840 mm x 750mm x 2 m
- SOFAME W010010162GC Steel 1.5t Max Load, 840 mm x 750mm x 2 m
- SOFAME W010010161GA Steel 1.5t Max Load, 840 mm x 750mm x 1.8 m
- SOFAME W010010159BI Steel 1.5t Max Load, 840 mm x 750mm x 1.2 m
- SOFAME W010010160BI Steel 1.5t Max Load, 840 mm x 750mm x 1.5 m
- SOFAME W010010160GA Steel 1.5t Max Load, 840 mm x 750mm x 1.5 m
- SOFAME W010010160GC Steel 1.5t Max Load, 840 mm x 750mm x 1.5 m
- SOFAME W010010159GA Steel 1.5t Max Load, 840 mm x 750mm x 1.2 m
