SOFAME W010010110GA Steel, Melamine Workbench, 1.5t Max Load, 838 mm x 750mm x 2 m
- RS Stock No.:
- 219-654
- Mfr. Part No.:
- W010010110GA
- Brand:
- SOFAME
Subtotal (1 unit)*
£461.98
(exc. VAT)
£554.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.98 |
*price indicative
- RS Stock No.:
- 219-654
- Mfr. Part No.:
- W010010110GA
- Brand:
- SOFAME
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SOFAME | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | No | |
| Material | Steel, Melamine | |
| Maximum Load | 1.5t | |
| Length | 2m | |
| Width | 750mm | |
| Height | 838mm | |
| Adjustable Height | No | |
| Standards/Approvals | NF Technical Furniture standard, PEFC certified, NF Environment standard | |
| Model Number | W010010110GA | |
| Select all | ||
|---|---|---|
Brand SOFAME | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable No | ||
Material Steel, Melamine | ||
Maximum Load 1.5t | ||
Length 2m | ||
Width 750mm | ||
Height 838mm | ||
Adjustable Height No | ||
Standards/Approvals NF Technical Furniture standard, PEFC certified, NF Environment standard | ||
Model Number W010010110GA | ||
- COO (Country of Origin):
- FR
The SOFAME Workbench is designed for safety and functionality, with no visible screws or bolts after assembly, reducing the risk of injury. Its SI frame can be anchored to the floor (excluding the electrical SI version) using the perforated base plate, which also helps prevent floor surface indentation.
Durable frame construction
Safety design
Hydraulic height adjustment
Related links
- SOFAME W010010110BI Steel 1.5t Max Load, 838 mm x 750mm x 2 m
- SOFAME W010010110GC Steel 1.5t Max Load, 838 mm x 750mm x 2 m
- SOFAME W010010109BI Steel 1.5t Max Load, 838 mm x 750mm x 1.8 m
- SOFAME W010010109GC Steel 1.5t Max Load, 838 mm x 750mm x 1.8 m
- SOFAME W010010107BI Steel 1.5t Max Load, 838 mm x 750mm x 1.2 m
- SOFAME W010010107GC Steel 1.5t Max Load, 838 mm x 750mm x 1.2 m
- SOFAME W010010108GC Steel 1.5t Max Load, 838 mm x 750mm x 1.5 m
- SOFAME W010010108GA Steel 1.5t Max Load, 838 mm x 750mm x 1.5 m
