SOFAME W010140032GC Steel, Melamine Workbench, 300kg Max Load Adjustable Height, 1.048 m x 750mm x 2 m
- RS Stock No.:
- 219-629
- Mfr. Part No.:
- W010140032GC
- Brand:
- SOFAME
Subtotal (1 unit)*
£1,395.41
(exc. VAT)
£1,674.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,395.41 |
*price indicative
- RS Stock No.:
- 219-629
- Mfr. Part No.:
- W010140032GC
- Brand:
- SOFAME
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SOFAME | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel, Melamine | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 1.048m | |
| Adjustable Height | Yes | |
| Model Number | W010140032GC | |
| Standards/Approvals | PEFC certified | |
| Select all | ||
|---|---|---|
Brand SOFAME | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel, Melamine | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 750mm | ||
Height 1.048m | ||
Adjustable Height Yes | ||
Model Number W010140032GC | ||
Standards/Approvals PEFC certified | ||
- COO (Country of Origin):
- FR
The SOFAME Electrically height-adjustable Regulog table features two sturdy sheet steel bases with height-setting jacks for stability. It is supported by two electrically controlled telescopic lift columns, allowing for precise and smooth height adjustment to suit the operator's needs.
Durable steel construction
Enhanced rigidity
Related links
- SOFAME W010140031GC Steel 300kg Max Load Adjustable Height, 1.048 m x 750mm x 1.8 m
- SOFAME W010140030GC Steel 300kg Max Load Adjustable Height, 1.048 m x 750mm x 1.5 m
- SOFAME W010140029GC Steel 300kg Max Load Adjustable Height, 1.048 m x 750mm x 1.2 m
- SOFAME W010010625BI Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.8 m
- SOFAME W010010624GA Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.5 m
- SOFAME W010010625GA Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.8 m
- SOFAME W010010626BI Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 2 m
- SOFAME W010010626GC Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 2 m
