ITEM Steel Bracket Bracket D30 OD
- RS Stock No.:
- 908-180
- Mfr. Part No.:
- 0.0.642.47
- Brand:
- ITEM
Subtotal (2 units, in bags of 2)*
£18.00
(exc. VAT)
£21.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 41 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.00 | £9.00 |
*price indicative
- RS Stock No.:
- 908-180
- Mfr. Part No.:
- 0.0.642.47
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Bracket | |
| Product Type | Bracket | |
| Compatible Tube Size | D30 | |
| Material | Steel | |
| Series | Roller Conveyor | |
| Standards/Approvals | RoSH | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Bracket | ||
Product Type Bracket | ||
Compatible Tube Size D30 | ||
Material Steel | ||
Series Roller Conveyor | ||
Standards/Approvals RoSH | ||
- COO (Country of Origin):
- DE
The ITEM Support bracket provides a secure fitting for steel roller tracks. Designed for easy integration, it enhances stability and safety for your framework.
Constructed from galvanized steel for durability and longevity
Allows for quick installation into existing tubing with minimal effort
Supported by six self-drilling screws for a robust connection
Can be used at need with the option to secure with screws
