Scruffs Trade Blue Fabric Work shorts, 40in
- RS Stock No.:
- 177-2299
- Mfr. Part No.:
- T52821
- Brand:
- Scruffs
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-2299
- Mfr. Part No.:
- T52821
- Brand:
- Scruffs
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Scruffs | |
Waist Size | 40in | |
Colour | Blue | |
Gender | Men | |
Material | Fabric | |
Series | Trade | |
Select all | ||
---|---|---|
Brand Scruffs | ||
Waist Size 40in | ||
Colour Blue | ||
Gender Men | ||
Material Fabric | ||
Series Trade | ||