Einhell Rechargeable LED Cordless LED Lamp Work Light, 1800 lm, 18V
- RS Stock No.:
- 889-270
- Mfr. Part No.:
- 4514115
- Brand:
- Einhell
Subtotal (1 unit)*
£44.95
(exc. VAT)
£53.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.95 |
*price indicative
- RS Stock No.:
- 889-270
- Mfr. Part No.:
- 4514115
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Cordless LED Lamp | |
| Luminous Flux | 1800lm | |
| Colour Temperature | 5000K | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| Colour | Black, Red | |
| Length | 291mm | |
| Width | 77mm | |
| Standards/Approvals | GS Mark | |
| Lamp Supplied | Yes | |
| Series | 4514115 | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Cordless LED Lamp | ||
Luminous Flux 1800lm | ||
Colour Temperature 5000K | ||
Voltage 18V | ||
Rechargeable Yes | ||
Colour Black, Red | ||
Length 291mm | ||
Width 77mm | ||
Standards/Approvals GS Mark | ||
Lamp Supplied Yes | ||
Series 4514115 | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Light features a high-performance LED to deliver optimum illumination across your workspace. The practical carry-handle and folding foot ensure easy transport and storage in minimum space.
Rotary dimmer allows infinitely variable brightness adjustment
High flexibility thanks to 360 degrees swivelling lamphead
Robust fastening hook provides universal use
Related links
- Kensington Rechargeable LED Cordless LED Lamp Work Light 18V, IP20
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- Bosch Rechargeable Cordless LED Lamp Work Light 18V
- brennenstuhl Rechargeable LED LED Lamp Work Light 18V, IP65
- brennenstuhl Rechargeable LED LED Lamp Work Light 18V, IP54
- ARC GROUP LED LED Light 1800 lm Cordless Plug IP65
- brennenstuhl Rechargeable LED LED Lamp Work Light USB Plug IP55
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
