Sibille White Cotton General Purpose Work Gloves, Size 8
- RS Stock No.:
- 918-2215
- Mfr. Part No.:
- G86D
- Brand:
- Sibille
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.20
(exc. VAT)
£6.24
(inc. VAT)
- RS Stock No.:
- 918-2215
- Mfr. Part No.:
- G86D
- Brand:
- Sibille
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Glove Size | 8 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton | |
| Main Colour of Glove | White | |
| Number of Gloves | 2 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Glove Size 8 | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton | ||
Main Colour of Glove White | ||
Number of Gloves 2 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

