Skytec Green Cut Resistant Gloves, Size 10, Nitrile Coating

Stock information currently inaccessible
RS Stock No.:
877-7515
Mfr. Part No.:
SKY524
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Glove Size

10

Primary Glove Application

Cut Resistant

Main Colour of Glove

Green

Number of Gloves

2

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

5

EN388 Tear

4

EN388 Puncture

2

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
PK

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy