RS PRO Black, Grey Polyethylene Cut Resistant Work Gloves, Size 8, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-1626
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Glove Size

8

Primary Glove Application

Cut Resistant

Glove Material

Polyethylene

Main Colour of Glove

Black, Grey

Glove Coating

Polyurethane

Number of Gloves

2

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

3

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN