RS PRO Black Nylon Waterproof Work Gloves, Size 10, Latex Coating

Stock information currently inaccessible
RS Stock No.:
869-1594
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Glove Size

10

Primary Glove Application

Waterproof

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Latex

Number of Gloves

1Pair

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

RoHS Status: Not Applicable