RS PRO Black Polyester General Purpose Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 869-1547
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-1547
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 8 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester | |
| Main Colour of Glove | Black | |
| Number of Gloves | 20 | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 8 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester | ||
Main Colour of Glove Black | ||
Number of Gloves 20 | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
