Ansell ActivArmr Black Kevlar Cut Resistant Work Gloves, Size 10, Large, Nitrile Coating
- RS Stock No.:
- 791-7548
- Mfr. Part No.:
- 97-008/10
- Brand:
- Ansell
Stock information currently inaccessible
- RS Stock No.:
- 791-7548
- Mfr. Part No.:
- 97-008/10
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10, Large | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Kevlar | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 2 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | ActivArmr | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10, Large | ||
Primary Glove Application Cut Resistant | ||
Glove Material Kevlar | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Blade 2 | ||
EN388 Tear 3 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range ActivArmr | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX


