Ansell Projex Yellow Leather General Purpose Reusable Gloves, Size 9, Large

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
768-2104
Mfr. Part No.:
97-977-09
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Leather

Main Colour of Glove

Yellow

Glove Coating

No Coating

Number of Gloves

2

EN388 Abrasion

4

EN388 Blade

1

EN388 Tear

3

EN388 Puncture

2

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Range

Projex

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy