HexArmor Black SuperFabric® Puncture Resistant Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 760-8878
- Mfr. Part No.:
- HEX7082/M
- Brand:
- HexArmor
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-8878
- Mfr. Part No.:
- HEX7082/M
- Brand:
- HexArmor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HexArmor | |
| Glove Size | 8 | |
| Primary Glove Application | Puncture Resistant | |
| Glove Material | SuperFabric® | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand HexArmor | ||
Glove Size 8 | ||
Primary Glove Application Puncture Resistant | ||
Glove Material SuperFabric® | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standards
EN388: 4533
